EBC20DCKH-S288

Heilind Number:SULEBC20DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC20DCKH-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (0.1in) and offers 40 positions for secure connectivity. With a clearance hole mount type and card extender termination method, installation is efficient and reliable. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm (0.175in) and a compact connector height of 15.49mm (0.61in), it facilitates space-saving PCB layouts. The matte tin termination plating guarantees optimal performance. Whether in aerospace, telecommunications, or industrial systems, this EBC20DCKHS288 connector meets the demands of critical applications with uncompromising quality and reliability.