EBC20DCKH

Heilind Number:SULEBC20DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCKH

Detailed Description

Introducing the EBC20DCKH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contact surfaces, this connector ensures reliable signal transmission and durability. With a current rating of 3A and voltage capability of 700 VAC, it meets the demands of various applications. The connector, with a gender of female and two rows of 40 positions each, offers ample connectivity options. Its clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees stability even in harsh environments. The straight orientation, loop bellow contact type, and tail length of 4.83mm make it versatile for use. With a pitch of 2.54mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet functional solution. Ideal for high-reliability applications, the EBC20DCKH is the perfect choice for demanding electronic projects.