EBC20DCKI

Heilind Number:SULEBC20DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCKI

Detailed Description

The EBC20DCKI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure optimal signal transmission. With a pitch of 2.54mm, it provides precise connectivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of operating conditions. The straight orientation, loop bellow contact type, and 40 positions make it versatile for various PCB connection needs. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures soldering reliability. Overall, the EBC20DCKI is a top-of-the-line connector in the realm of high-reliability electronics.