EBC20DCKN-S288

Heilind Number:SULEBC20DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC20DCKN-S288. Designed for high-performance applications, this female connector features two rows with 40 positions, accommodating a wide range of connectivity needs. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method is via Card Extender, suitable for secure connections. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Measuring at .61in in height and 9.4mm in width, it offers a compact yet sturdy solution. Matte Tin termination plating adds to its longevity. Whether in aerospace, telecommunications, or industrial settings, this connector, acronym EBC20DCKNS288, is a reliable choice for seamless PCB connections.