EBC20DCKN

Heilind Number:SULEBC20DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCKN

Detailed Description

The EBC20DCKN is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a female gender with two rows and a contact pitch of 2.54mm, this connector offers seamless integration in various electronic applications. Its durable construction, with PBT and Phosphor Bronze materials, guarantees longevity even in harsh operating environments. Gold contact plating ensures optimal conductivity, while Matte Tin termination plating enhances soldering integrity. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding industrial settings. The straight orientation and loop bellow contact type make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, the EBC20DCKN is compact yet powerful, making it ideal for space-constrained designs. Whether used in aerospace, telecommunications, or other hi-rel applications, this connector delivers exceptional performance.