| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCKS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DCKS-S288 |
EBC20DCKS-S288
| Heilind Number: | SULEBC20DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC20DCKS-S288, a high-performance female connector designed for seamless electronic connections. With a compact size and two rows of 40 positions each, this connector offers versatility in circuit board assembly. Featuring a side hole mount type and card extender termination method, installation is quick and convenient. The connector's loop bellow contact type, made of durable phosphor bronze with gold plating, ensures reliable conductivity even in high-voltage applications (700 VAC). With an operating temperature range of -65 to 125 °C, it's suitable for a wide range of environments. The matte tin termination plating guarantees long-term durability. Perfect for demanding board-to-board connections, this connector is a must-have for any electronics project.

