| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DCKS |
EBC20DCKS
| Heilind Number: | SULEBC20DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DCKS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a contact material of Phosphor Bronze and gold plating, this connector ensures efficient conductivity, even at 3A and 700VAC. Featuring a gender-specific female layout with two rows and side hole mounting, it offers secure and stable connectivity. The loop bellow contact type and straight orientation further enhance its functionality, while the 40 positions and .19-inch tail length provide ample versatility for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industries requiring robust and durable solutions. Trust in the EBC20DCKS for seamless board-to-board connections in critical systems.

