| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DCKT |
EBC20DCKT
| Heilind Number: | SULEBC20DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 40 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The threaded mount type and through-hole termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and signal transmission. Its loop bellow contact type and straight orientation optimize signal integrity. Meeting stringent quality standards, the EBC20DCKT is ideal for use in industries where reliability is paramount.

