EBC20DCMD-S288

Heilind Number:SULEBC20DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCMD-S288

Detailed Description

Introducing the EBC20DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and 40 positions across 2 rows, this connector offers reliable connectivity in complex electronic systems. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent signal transmission while operating at temperatures ranging from -65 to 125 °C. The female connector, oriented for straddle mounting via clearance holes, is ideal for use with card extenders. Its hairpin contact type guarantees secure connections, with a voltage rating of 700 VAC and amperage of 3 A. The connector's matte tin termination plating and tail length of 13.84 mm (.545 in) further enhance its durability and performance. With a compact size, measuring just 9.4 mm (.37 in) in width and 15.49 mm (.61 in) in height, the EBC20DCMD-S288 is a versatile solution for various industrial and commercial applications. Trust in its quality and precision for seamless board-to-board connectivity.