EBC20DCMD

Heilind Number:SULEBC20DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCMD

Detailed Description

This PBT and Phosphor Bronze female connector, with SKU EBC20DCMD, offers reliable connectivity in electronic applications. It features a contact material of gold-plated phosphor bronze, ensuring optimal signal transmission even in demanding environments. The 2-row design with a clearance hole mount type allows for secure PCB attachment. With a pitch of 2.54mm (0.1in) and 40 positions, it facilitates efficient board-to-board connections. The wire wrap termination method and hairpin contact type enhance ease of installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact size, with dimensions of 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Whether used in telecommunications, aerospace, or other fields, this EBC20DCMD connector guarantees high performance and reliability.