EBC20DCMH-S288

Heilind Number:SULEBC20DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCMH-S288

Detailed Description

Introducing our EBC20DCMHS288 PCB connector, designed for high-performance applications. With a pitch of 2.54mm (.1 in) and 40 positions arranged in two rows, this connector ensures efficient data transmission. The female connector features PBT housing and Phosphor Bronze contacts with Gold plating, guaranteeing durability and reliable conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating within a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. The hairpin contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm (.545 in), it offers a compact yet robust solution for board-to-board connections. Trust in the quality and performance of our EBC20DCMHS288 connector for your electronic design needs.