EBC20DCMI-S288

Heilind Number:SULEBC20DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCMI-S288

Detailed Description

Introducing the EBC20DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and a threaded mount type offers secure and stable installation. Its card extender termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm, 40 positions, and a hairpin contact type, it allows for efficient and precise connections on the PCB. The connector's straddle orientation and matte tin termination plating further enhance its performance and durability. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With its compact size (9.4mm width, 15.49mm height, and 13.84mm tail length), it offers space-saving solutions without compromising on functionality. Trust in the EBC20DCMI-S288 for your critical connectivity needs.