| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DCMN |
EBC20DCMN
| Heilind Number: | SULEBC20DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DCMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design, it offers 40 positions across 2 rows, making it ideal for densely populated PCBs. The wire-wrap termination method and hairpin contact type guarantee secure and efficient connections, while the straight orientation and 2.54mm pitch facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. Trust the EBC20DCMN for superior performance in your electronic designs.

