EBC20DCMS-S288

Heilind Number:SULEBC20DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCMS-S288

Detailed Description

The EBC20DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient interconnection in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 40 gold-plated hairpin contacts, ensuring optimal signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its side hole mount and card extender termination method offer easy installation and secure connections. Constructed with PBT housing and phosphor bronze contacts, this connector guarantees durability and stability even in harsh operating conditions ranging from -65 to 125°C. With a low profile height of just 15.49mm and a width of 9.4mm, it saves valuable space on the PCB. The matte tin termination plating enhances solderability. Ideal for various applications in industries like telecommunications, aerospace, and automotive, the EBC20DCMS-S288 meets the highest standards of quality and performance, making it a reliable choice for demanding environments.