EBC20DCMS

Heilind Number:SULEBC20DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCMS

Detailed Description

Introducing the EBC20DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance in even the harshest environments. Featuring PBT and phosphor bronze construction with gold contact plating, it offers superior conductivity and durability. The female connector, with two rows and 40 positions, is ideal for wire wrap termination method. Its hairpin contact type and side hole mount make installation easy and secure. With a pitch of 2.54 mm and a tail length of 14.22 mm, it provides efficient connectivity. Matte tin termination plating enhances its longevity. Perfect for aerospace, military, and industrial applications, the EBC20DCMS guarantees precision and stability in your PCB connections.