EBC20DCMT

Heilind Number:SULEBC20DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCMT

Detailed Description

Introducing the EBC20DCMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring robust attachment. The termination method is wire wrap, guaranteeing reliable signal transmission. Constructed with PBT and phosphor bronze materials, it offers excellent durability. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for various power and signal requirements. The gold-plated phosphor bronze contacts provide optimal conductivity, while the hairpin contact type ensures a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is versatile and dependable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating offers further protection against corrosion. With 40 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. The EBC20DCMT is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.