EBC20DCSD-S288

Heilind Number:SULEBC20DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCSD-S288

Detailed Description

This PBT and Phosphor Bronze PCB Connector, with SKU EBC20DCSD-S288, is designed for high-performance applications requiring reliable power transmission. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power delivery while maintaining safety standards. Featuring a female gender and two rows of contacts, it offers versatility in connectivity. The clearance hole mount type and card extender termination method make installation easy and secure. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Its hairpin contact type and straddle orientation provide stable connections, even in high-vibration environments. With 40 positions and a tail length of 3.68mm, it accommodates multiple connections with ease. Operating reliably in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures durability and longevity. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a dependable solution for your connectivity needs.