EBC20DCSD

Heilind Number:SULEBC20DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCSD

Detailed Description

Introducing the EBC20DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 20 positions in a dual-row configuration, making it ideal for high-density designs. The female connector, terminated through holes with a tail length of 4.06mm, ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated hairpin contacts guarantee low contact resistance and high signal integrity, while the matte tin termination plating ensures optimal solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a connector height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising on performance. Trust the EBC20DCSD for your critical connectivity needs in aerospace, defense, telecommunications, and industrial applications.