EBC20DCSH-S288

Heilind Number:SULEBC20DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCSH-S288

Detailed Description

This EBC20DCSHS288 PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it provides robust power transmission. The female connector has two rows with 40 positions, suitable for high-density applications. Its clearance hole mount type and card extender termination method make it easy to install. The gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin contact type ensures secure mating. Designed for versatility, it has a pitch of 2.54mm (.1 in) and operates efficiently in a wide temperature range from -65 to 125°C. The connector's compact size, with a height of .61in (15.49mm) and width of .37in (9.4mm), makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Perfect for hi-rel applications, this connector guarantees high performance and durability in aerospace, defense, and industrial settings.