EBC20DCSH

Heilind Number:SULEBC20DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCSH

Detailed Description

Introducing the EBC20DCSH, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for various applications. The hairpin contact design and thru-hole termination method guarantee secure and stable connections. This female connector has 20 positions arranged in two rows with a pitch of 2.54mm, making it ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it is perfect for use in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, the EBC20DCSH is the perfect solution for your connectivity needs.