EBC20DCSI-S288

Heilind Number:SULEBC20DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCSI-S288

Detailed Description

The EBC20DCSI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic devices. Featuring a female gender with two rows and threaded mount type, it ensures secure and stable connections. Constructed with PBT and phosphor bronze materials, it offers durability and longevity. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance its functionality. With a current rating of 3A and voltage capacity of 700 VAC, it meets high-performance standards. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various environments. With 40 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Compact in size and easy to install, it is ideal for use in industrial and commercial applications. Whether for telecommunications, aerospace, or consumer electronics, the EBC20DCSI-S288 is the perfect choice for seamless PCB connectivity.