EBC20DCSI

Heilind Number:SULEBC20DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCSI

Detailed Description

Introducing the EBC20DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power setups. The straight orientation and threaded mount type offer easy and secure installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating guarantees excellent solderability. Ideal for aerospace, military, and industrial applications, the EBC20DCSI is a top choice for reliable and durable connectivity solutions.