EBC20DCSN-S288

Heilind Number:SULEBC20DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCSN-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board/ Card Edge Connector, SKU EBC20DCSN-S288, is a high-performance component designed for reliable electronic connections. With an amperage rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. Featuring two rows of 40 Hairpin contact positions with gold plating, it guarantees optimal conductivity. The termination method of Card Extender and Matte Tin plating further enhance its durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. RoHS compliant and with a straddle orientation, it meets international standards for environmental responsibility and ease of installation. Perfect for use in hi-rel environments, the EBC20DCSNS288 connector is the perfect choice for your PCB connectivity needs.