EBC20DCSN

Heilind Number:SULEBC20DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCSN

Detailed Description

Introducing the EBC20DCSN, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact form factor and reliable construction, this connector is ideal for use in aerospace, military, and industrial settings. Featuring PBT and phosphor bronze materials, gold-plated contacts, and a voltage rating of 700 VAC, it ensures excellent conductivity and durability. The female connector with 20 positions and 2 rows offers versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy. Operating within a wide temperature range from -65 to 125 °C, it guarantees reliable performance in harsh environments. With RoHS compliance and matte tin termination plating, it meets industry standards for environmental responsibility. Upgrade your PCB connections with the EBC20DCSN for seamless, high-reliability data transmission.