| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DCSS-S288 |
EBC20DCSS-S288
| Heilind Number: | SULEBC20DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DCSS-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, side-hole mount type, and card extender termination method make it easy to install and use. With 40 positions and hairpin contacts, it offers secure connectivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh conditions. The matte tin termination plating provides excellent conductivity. Overall, the EBC20DCSS-S288 is a top choice for engineers seeking a reliable and efficient board-to-board connector solution.

