EBC20DCSS

Heilind Number:SULEBC20DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCSS

Detailed Description

Introducing the EBC20DCSS, a high-performance board-to-board PCB connector designed for female connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54 mm and 20 positions spread across 2 rows, it offers seamless integration on PCBs. The termination method of Thru Hole with side hole mount type guarantees secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The contact material, Phosphor Bronze, and hairpin contact type further enhance its reliability. With an operating temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, optimizes space utilization on PCBs. Matte Tin termination plating ensures corrosion resistance. Ideal for applications requiring high-speed data transfer and signal integrity, the EBC20DCSS is a trusted choice for engineers in the electronics industry.