EBC20DCST-S288

Heilind Number:SULEBC20DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCST-S288

Detailed Description

Introducing the EBC20DCST-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows of hairpin contacts plated with gold, it guarantees optimal signal integrity. The threaded mount type and card extender termination method offer secure and convenient installation. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining a compact form factor. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the EBC20DCST-S288 for efficient and durable board-to-board connections in your PCB designs.