EBC20DCST

Heilind Number:SULEBC20DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCST

Detailed Description

Introducing the EBC20DCST, a high-performance PCB connector designed for seamless board-to-board connectivity. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and is capable of handling up to 700VAC. Its two-row design and threaded mount type ensure secure installation, while the gold-plated Phosphor Bronze contacts guarantee reliable signal transmission. Featuring a hairpin contact type and straight orientation, it offers effortless mating in electronic assemblies. With 20 positions and a 2.54mm pitch, this connector is perfect for high-density applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The Matte Tin termination plating ensures long-term durability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the PCB. Ideal for use in various industries including aerospace, defense, and telecommunications, the EBC20DCST is a top choice for reliable and efficient board-level connections.