| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DCTH-S288 |
EBC20DCTH-S288
| Heilind Number: | SULEBC20DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DCTH-S288 connector is an essential component for high-performance PCB applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. Its female gender, 2 rows, and 40 positions make it versatile for various connectivity needs. The clearance hole mount type and card extender termination method offer easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance in harsh environments. Its hairpin contact type and straddle orientation further enhance its functionality. Ideal for board-to-board and card edge connections, this connector is a must-have for professionals in the electronics industry.

