EBC20DCTI-S288

Heilind Number:SULEBC20DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCTI-S288

Detailed Description

The EBC20DCTI-S288 Board To Board PCB Connector is a high-quality component designed for reliable and efficient electrical connections. With a pitch of 2.54mm and 40 positions spread across 2 rows, this connector offers versatile connectivity options. Featuring a female gender and threaded mount type, it ensures secure attachment to the PCB. The termination method of Card Extender with Phosphor Bronze contacts plated in gold guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating adds to its longevity. Perfect for use in various electronic devices and systems, the EBC20DCTI-S288 is a reliable choice for demanding connectivity needs.