EBC20DCTI

Heilind Number:SULEBC20DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCTI

Detailed Description

SKU EBC20DCTI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, this connector offers reliable connectivity in two rows. Featuring a female orientation and a threaded mount type, it ensures secure installation. The termination method of thru-hole with tail length of 4.32mm guarantees a stable connection. Constructed with PBT housing and gold-plated phosphor bronze contacts, it provides excellent conductivity and durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Meeting stringent quality standards, it is a reliable solution for your connectivity needs. Elevate your PCB designs with the EBC20DCTI connector.