| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DCTN-S288 |
EBC20DCTN-S288
| Heilind Number: | SULEBC20DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 40 positions, allowing for efficient data transmission. Engineered for reliability, it boasts a voltage rating of 700VAC and operates seamlessly in temperatures ranging from -65 to 125°C. The female connector is equipped with gold-plated phosphor bronze contacts, ensuring optimal conductivity. Its hairpin contact type and straddle orientation offer secure connections, while the termination method of card extender with matte tin plating guarantees durability. RoHS compliant and meticulously crafted, the EBC20DCTN-S288 is the ideal choice for high-speed and high-reliability applications in various industries.

