EBC20DCTN

Heilind Number:SULEBC20DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCTN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCTN

Detailed Description

The EBC20DCTN is a high-performance female connector designed for board-to-board PCB connections. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission in demanding environments. With a pitch of 2.54mm and 40 hairpin contacts, it offers precise connectivity for electronic devices. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment to the board. Ideal for use in aerospace, military, and industrial settings, the EBC20DCTN connector is a dependable choice for high-reliability systems.