EBC20DCTS-S288

Heilind Number:SULEBC20DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCTS-S288

Detailed Description

The EBC20DCTS-S288 is a high-quality board-to-board PCB connector designed for efficient and reliable data transmission. With a pitch of 2.54mm and two rows of 40 positions, this connector offers ample connectivity options for your electronic devices. Its female gender, side hole mount type, and card extender termination method ensure secure and stable connections. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and longevity, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact dimensions (15.49mm height, 9.4mm width) make it ideal for space-constrained designs. Trust the EBC20DCTS-S288 for seamless and robust board-to-board connections in your electronic projects.