EBC20DCTS

Heilind Number:SULEBC20DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCTS

Detailed Description

Introducing the EBC20DCTS, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. This female connector features two rows of hairpin-style contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm (.1 in) and 40 positions, it offers versatile connectivity options. The side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable board space. Trust the EBC20DCTS for superior performance in your next project.