EBC20DCTT-S288

Heilind Number:SULEBC20DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCTT-S288

Detailed Description

Introducing the EBC20DCTT-S288, a high-performance board-to-board connector designed for seamless connectivity in demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and a 700VAC voltage capacity, ensuring reliable power transmission. Its two rows of contacts, terminated via a threaded mount and card extender method, offer secure and stable connections. The gold-plated phosphor bronze contacts, with a pitch of 2.54mm, guarantee excellent conductivity while maintaining durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its hairpin contact type and straddle orientation, along with 40 positions and a tail length of 3.94mm, make it versatile for various PCB applications. With a compact size of 9.4mm in width and 15.49mm in height, it is space-saving yet efficient. The matte tin termination plating ensures long-term performance. Classified under high-quality board-to-board PCB connectors, this product, with the acronym EBC20DCTTS288, is a reliable solution for your connectivity needs.