EBC20DCTT

Heilind Number:SULEBC20DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCTT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCTT

Detailed Description

Introducing the EBC20DCTT, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of 40 positions, this connector ensures secure and efficient connectivity. The termination method is through-hole, with a tail length of 4.32mm, making it easy to install on PCBs. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type further enhance its stability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC20DCTT for reliable performance in your electronic systems.