EBC20DCWD-S288

Heilind Number:SULEBC20DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCWD-S288

Detailed Description

Introducing the EBC20DCWD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Its 2.54mm pitch and 40-position layout make it ideal for complex circuitry, while the clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it meets the strictest standards for performance and durability. The hairpin contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Trust in the EBC20DCWD-S288 for seamless and secure board-to-board connections in aerospace, telecommunications, and other critical industries.