EBC20DCWD

Heilind Number:SULEBC20DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCWD

Detailed Description

Introducing the EBC20DCWD, a high-performance board-to-board PCB connector designed to meet the stringent demands of modern electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is ideal for power and signal transmission. The gold-plated contact pins provide excellent conductivity, while the hairpin design guarantees secure mating. Boasting two rows of 40 positions and a 2.54mm pitch, it offers ample connectivity options for your PCB layout. The straight orientation and thru-hole termination method simplify installation, and with a wide operating temperature range of -65 to 125°C, it is suitable for a variety of applications. RoHS compliant and featuring matte tin plating, this connector is environmentally friendly and ensures long-term performance. Whether you're designing aerospace systems or industrial machinery, the EBC20DCWD is the perfect choice for your connectivity needs.