EBC20DCWH-S288

Heilind Number:SULEBC20DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCWH-S288

Detailed Description

Introducing the EBC20DCWH-S288, a high-performance board-to-board PCB connector designed for optimal power transmission. This female connector features two rows of contact pins made from durable PBT and phosphor bronze, ensuring reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of various electronic applications. The gold-plated contacts offer superior signal integrity, while the matte tin termination plating guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and card extender termination method make installation easy and efficient. With 40 positions and a pitch of 2.54mm, it provides ample connectivity for your PCB designs. Compact yet robust, the EBC20DCWH-S288 is the perfect choice for demanding industrial and commercial projects.