EBC20DCWI-S288

Heilind Number:SULEBC20DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCWI-S288

Detailed Description

Introducing the EBC20DCWI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 40 positions across 2 rows, this connector ensures reliable connectivity in complex circuit setups. The female gender and threaded mount type provide secure and stable installation, while the card extender termination method simplifies assembly. Constructed with PBT and phosphor bronze materials, with gold contact plating, it guarantees optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it meets the stringent requirements of industrial environments. The hairpin contact type and straddle orientation further enhance its performance. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm (.37 in), make it suitable for space-constrained applications. With matte tin termination plating ensuring compatibility with various PCBs, it is ideal for use in telecommunications, aerospace, and other high-reliability sectors. Upgrade your connectivity solutions with the EBC20DCWI-S288.