| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DCWI |
EBC20DCWI
| Heilind Number: | SULEBC20DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, SKU EBC20DCWI. With an amperage rating of 3A and 700VAC voltage capacity, this connector offers reliable power transmission. Featuring two rows of hairpin contacts with gold plating, it ensures efficient signal transfer. The threaded mount and through-hole termination method guarantee secure and durable installation on your PCB. With a pitch of 2.54mm and 40 positions, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it is suitable for various industrial applications. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet high-performing, making it an essential component for your electronic projects.

