EBC20DCWN-S288

Heilind Number:SULEBC20DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE, .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCWN-S288

Detailed Description

Introducing the EBC20DCWNS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PBT housing and phosphor bronze contacts, ensuring reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With 40 positions arranged in 2 rows and a pitch of 2.54mm, this connector allows for high-density connections. Its card extender termination method and hairpin contact type facilitate easy installation and secure mating. Operating in a wide temperature range from -65 to 125°C, the EBC20DCWNS288 is ideal for use in various industries. RoHS compliant and with a compact size of 9.4mm width and 15.49mm height, it meets the latest environmental and space-saving requirements. Trust in the EBC20DCWNS288 for efficient and durable board-to-board connections.