EBC20DCWN

Heilind Number:SULEBC20DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCWN

Detailed Description

Introducing the EBC20DCWN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision using PBT and phosphor bronze materials, this female connector features two rows, each accommodating 40 positions with a pitch of 2.54mm. With a durable termination method of thru hole soldering and contact plating in gold, it ensures reliable conductivity even in demanding environments. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and hairpin contact type facilitate easy and secure assembly. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC20DCWN guarantees high performance and durability.