EBC20DCWS-S288

Heilind Number:SULEBC20DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCWS-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EBC20DCWS-S288, offers reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring two rows of 40 positions with a pitch of 2.54mm, this connector ensures efficient PCB connections. Its side hole mount type and card extender termination method facilitate easy installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With a hairpin contact type and straddle orientation, it provides a secure fit. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability. This connector, part of the hi-rel EBC20DCWSS288 series, is perfect for high-performance board-to-board connections in demanding industrial settings.