| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DCWS |
EBC20DCWS
| Heilind Number: | SULEBC20DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DCWS |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DCWS is a high-performance female board-to-board PCB connector featuring PBT and Phosphor Bronze construction for durability. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Designed for precision, this connector offers 2 rows of 40 hairpin contacts with gold plating for optimal conductivity. Its side hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it suits various environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating, it guarantees long-term performance. Ideal for high-reliability applications, the EBC20DCWS is a top choice in the connector category.

