EBC20DCWT-S288

Heilind Number:SULEBC20DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DCWT-S288

Detailed Description

The EBC20DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in various environments. With a 40-position, 2-row design and a pitch of 2.54mm, it offers ample connectivity options. The female gender and hairpin contact type make it suitable for secure connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the termination method of card extender and matte tin plating guarantee robust performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in industrial and harsh environments. Its threaded mount type and straddle orientation allow for easy installation onto PCBs. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The EBC20DCWT-S288 is the perfect choice for applications where reliability and performance are crucial.