EBC20DCWT

Heilind Number:SULEBC20DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DCWT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DCWT

Detailed Description

Introducing the EBC20DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With two rows and 40 positions, it offers ample connectivity options. The hairpin contact type and straight orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. Trust the EBC20DCWT for seamless and durable PCB connections in your projects.