EBC20DETH

Heilind Number:SULEBC20DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DETH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DETH

Detailed Description

Introducing the EBC20DETH, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. Constructed with durable PBT and phosphor bronze materials, this connector boasts a contact rating of 3A at 700VAC, making it ideal for power and data connectivity. Featuring a compact form factor with two rows of 40 positions, it offers a pitch of 2.54mm for easy installation. The gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity, while the clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With an operating temperature range of -65 to 105°C, this connector is suitable for use in harsh environments. Its straight orientation and cantilever contact type further enhance reliability. Measuring 10.95mm in height and 8.38mm in width, the EBC20DETH is a versatile solution for various electronic devices. Trust in its matte tin termination plating for long-term durability. Upgrade your connectivity with this premium-grade component.