EBC20DETI

Heilind Number:SULEBC20DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DETI

Detailed Description

The EBC20DETI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 40 female pins with a pitch of 2.54mm, this connector ensures secure mating in your circuitry. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, it is suitable for a wide range of applications. The cantilever contact type and threaded mount make installation easy and secure. The termination method is through-hole, with matte tin plating for added durability. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Whether you're working on consumer electronics or industrial machinery, the EBC20DETI is the perfect choice for high-performance connectivity.